2208728-1
COVER,OUTGOING DIRECT,ASSY
Enhance the functionality of your MCON Interconnection System with this black Cover Assembly, designed for outgoing direct connections. Constructed with durable PA GF body material and featuring strain relief for added protection, this assembly ensures secure and reliable performance in automotive applications. With a 90° cable exit angle and compatibility for wire-to-board connections, it offers versatility in installation. Compliant with RoHS regulations, it meets environmental standards while guaranteeing optimal performance even in challenging operating conditions. Perfect for power and signal transmission, this assembly is a crucial accessory for your automotive connector setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2208728-1 |
Color: | Black |
Series: | MCON Interconnection System |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PA GF |
GPL: | N14 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M234 |
Connector System: | Wire to Board |
Cable Exit Angle: | 90° |
Part Aliases: | 2208728-1 |
SKU: | AMP2208728-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |