1-2208720-1
105POS,MCON 1.2 CB,REC HSG,ASSY,SLD
Enhance your automotive connectivity with our Housing for female terminals, designed for seamless integration in signal circuit applications. Featuring a cable mount for convenient free-hanging installation, this high-performance connector ensures reliable power delivery with a contact amperage of 17A. With IPX9K rating, it offers robust protection against harsh environmental conditions, making it ideal for automotive applications. Boasting five rows and 105 positions, it accommodates multiple connections with ease. The black housing, operating temperature range of -40 to 130°C, and RoHS compliance further guarantee durability and environmental responsibility. Incorporating innovative design elements such as integrated primary locking features and sealability, this connector provides added security and performance in automotive wiring systems. Elevate your vehicle's connectivity with this essential automotive accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2208720-1 |
Gender: | Housing for female terminals |
Number of Rows: | 5 |
Mount Type: | Cable Mount (Free-Hanging) |
Pitch: | 2.5 mm |
IP Rating: | IPX9K |
Contact Amperage: | 17 A |
Number of Positions: | 105 |
GPL: | N14 |
Operating Temperature Range: | -40 - 130 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M104 |
Connector System: | Wire to Board |
Mating Tab Width: | 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Connector Code : | 1 |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-2208720-1 |
SKU: | AMP1-2208720-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |