2213382-2

LUMAWISE LED HOLDER Z50 STD PROFILE 1619

Illuminate your projects with ease using our LUMAWISE LED HOLDER Z50 STD PROFILE 1619. This efficient LED holder is designed for board mount applications, offering a secure and stable platform for your lighting components. With two positions for optimal connectivity, it is perfect for power circuit applications. Its RoHS compliance ensures environmentally friendly manufacturing practices. Elevate your lighting setup with this essential accessory from our LUMAWISE LED Holders series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213382-2
Series:LUMAWISE LED Holders
Accessory Type:LED Holder
Mount Type:Board Mount
Number of Positions:2
Circuit Application:Power
SKU:AMP2213382-2
Compatible LED:Lumileds 1202 / Lumileds 1202CRSP / Lumileds 1203 / Lumileds 1203CRSP / Nichia L036A / Nichia L066 / Nichia L121A
Lighting Connector Features Included:No Driver on Board / Not Programmable / Not Dimmable / No Thermal Protection / Optic Compatible / Enables Zhaga Compatibility
Contact Mating Area Plating Material:Silver
Contact Current Rating (Max):5 A
Contact Base Material:Copper Alloy
Operating Voltage:300 VDC
Current Rating (Max):5 A
Housing Material:PBT GF
Connector System:Wire-to-Board
Sealable:No
Termination Method to Wire and Cable:Poke-In
Operating Temperature Range:-40 - 105 °C
Supplier Product:LED Holders

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: