2213382-1

LUMAWISE LED HOLDER Z50 LOW PROFILE 1619

Elevate your LED assembly with the innovative LUMAWISE LED Holder Z50 Low Profile 1619. Designed for seamless integration, this holder offers a sleek and durable solution for securely mounting your LEDs. With a board mount installation, it provides stability and convenience in various applications. Its two positions cater to power circuit setups, ensuring efficient performance. Crafted with RoHS compliance, it guarantees environmentally friendly use. Perfect for lighting projects, this accessory is a must-have for efficient and reliable LED connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213382-1
Series:LUMAWISE LED Holders
Accessory Type:LED Holder
Mount Type:Board Mount
Number of Positions:2
Circuit Application:Power
SKU:AMP2213382-1
Compatible LED:Lumileds 1202 / Lumileds 1202CRSP / Lumileds 1203 / Lumileds 1203CRSP / Nichia L036A / Nichia L066 / Nichia L121A
Lighting Connector Features Included:No Driver on Board / Not Programmable / Not Dimmable / No Thermal Protection / Does Not Enable Zhaga Compatibility / Not Optic Compatible
Contact Mating Area Plating Material:Silver
Contact Current Rating (Max):5 A
Contact Base Material:Copper Alloy
Operating Voltage:300 VDC
Current Rating (Max):5 A
Housing Material:PBT GF
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Wire-to-Component
Sealable:No
COB Substrate Thickness:1 mm
Termination Method to Wire and Cable:Poke-In
Operating Temperature Range:-40 - 105 °C
Supplier Product:LED Holders

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/05/2017E-17-005513 - Change To Product. Changed material to Halogen Free.Download
04/03/2017P-16-013986 - Product Improvement. Housing material change to Halogen free. Download