2213611-3

MINI HERM ASSY WITH POSTS - SELECT GOLD

Enhance your power circuit applications with our Mini Herm Assembly with Posts in Select Gold. This Board Mount connector, featuring a single row and Hermaphroditic contact type, offers reliable surface mount termination with gold plating over nickel for optimal conductivity. With a pitch of 4mm and a contact amperage of 3A, it provides efficient power transmission. The housing, made of UL 94V-0 rated Liquid Crystal Polymer in a natural color, ensures durability and safety. Packaged in pocket tape on reel, it is ideal for industrial use. Its co-planar board-to-board configuration with peg alignment makes it easy to mount, while RoHS compliance guarantees environmental responsibility. Elevate your connectivity with this high-quality PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213611-3
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Plating:Gold over Nickel
Pitch:.157 in, 4 mm
Contact Type:Hermaphroditic
Contact Amperage:3 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:3.81 - 7.62 µm
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Product Code:L833
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Co-Planar
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Material Flammability Standard:UL 94V-0
Part Aliases:2213611-3
SKU:AMP2213611-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: