2213614-2
HERM BLADE & REC,4 POS,LATCH,SELECT GOLD
Enhance your power circuit connections with our HERM BLADE & REC, featuring a 4-position, latch-select design in a sleek gold finish. Designed for optimal performance, this board-to-board connector boasts a 6A amperage rating and durable Liquid Crystal Polymer housing. With surface mount termination and UL 94V-0 flammability standard compliance, it ensures reliability in industrial applications. The hermaphroditic contact type, along with gold plating over nickel, guarantees efficient power transmission. Packaged in pocket tape on reel for convenience, it's the perfect solution for your PCB stacking needs. Rest assured, it's RoHS compliant, meeting the highest environmental standards. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213614-2 |
Amperage: | 6 A |
Housing Material: | Liquid Crystal Polymer |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Gold over Nickel |
Pitch: | 4 mm |
Contact Type: | Hermaphroditic |
Contact Amperage: | 6 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Horizontal |
GPL: | K50 |
Packaging: | Pocket tape on reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.52 - 3.04 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | L833 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Co-Planar |
Contact Mating Area Plating Finish: | Matte |
PCB Mount Alignment: | Without |
Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Product: | Board-to-Board Headers & Receptacles |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213614-2 |
SKU: | AMP2213614-2 |
Board-to-Board Configuration: | Co-Planar |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Material Finish: | Matte |
Contact Mating Area Plating Material Thickness: | 1.52 - 3.04 µm |
Mating Tab Thickness: | .4 mm / .016 in |
Mating Tab Width: | 3.05 mm / .12 in |
Housing Color: | Natural |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Circuit Application: | Power |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Rectangular Termination Post & Tail Thickness: | .4 mm / .016 in |
Rectangular Termination Post & Tail Width: | 1 mm / .04 in |
Operating Temperature Range: | -40 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |