2213617-2
HERM BLADE & RCPT ,LATCH, POST,SEL GOLD
Enhance your electronic connections with this high-performance Hermaphroditic Blade and Receptacle set, featuring a sleek gold latch and post for secure fastening. Designed for optimal power transmission, each component boasts a durable Liquid Crystal Polymer housing in a natural hue. With a board mount setup and surface mount termination method, installation is a breeze. Gold plating over nickel ensures reliable conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Perfect for industrial applications, this connector system facilitates board-to-board communication with ease. RoHS compliant and meticulously crafted, it's a must-have for any electronic assembly project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213617-2 |
Amperage: | 6 A |
Housing Material: | Liquid Crystal Polymer |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Gold over Nickel |
Pitch: | 4 mm |
Contact Type: | Hermaphroditic |
Contact Amperage: | 6 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Horizontal |
GPL: | K50 |
Packaging: | Pocket tape on reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.52 - 3.04 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | L833 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Co-Planar |
Contact Mating Area Plating Finish: | Matte |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Product: | Board-to-Board Headers & Receptacles |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213617-2 |
SKU: | AMP2213617-2 |
Board-to-Board Configuration: | Co-Planar |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Material Finish: | Matte |
Contact Mating Area Plating Material Thickness: | 1.52 - 3.04 µm |
Mating Tab Thickness: | .4 mm / .015 in |
Mating Tab Width: | 3.05 mm / .12 in |
Housing Color: | Natural |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Mating Alignment: | Without |
Circuit Application: | Power |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Rectangular Termination Post & Tail Thickness: | .4 mm / .015 in |
Rectangular Termination Post & Tail Width: | 1 mm / .039 in |
Operating Temperature Range: | -40 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |