2213738-7

7P HIGH TEMP SHROUDED EP HEADER ASSY

Discover the Economy Power Connector, a reliable solution for your power transmission needs. Featuring a durable LCP GF30 housing in sleek black, this connector is designed for through-hole soldering with a 3.96mm pitch. With a high voltage rating of 600V AC and a contact amperage of 12A, it ensures efficient power delivery. Its UL 94V-0 flammability standard and wide operating temperature range from -40 to 105°C (-40 to 221°F) guarantee safety and performance in various environments. Perfect for wire-to-board connections, this vertical rectangular connector with 7 positions is ideal for industrial applications. RoHS compliant and lead-free soldering capable, it meets the highest quality standards. Upgrade your power systems with the Economy Power Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213738-7
Series:Economy Power
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Contact Amperage:12 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Vertical
GPL:K84
Packaging:Tube
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1.18 µm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K999
Number of Power Positions:2
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Vertical Rectangular Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2213738-7
SKU:AMP2213738-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: