2213738-8

8P HIGH TEMP SHROUDED EP HEADER ASSY

Experience reliable power connectivity with our Economy Power Connector. Engineered with high-quality LCP GF30 (Liquid Crystal Polymer) housing material and meeting UL 94V-0 flammability standards, this connector ensures safety and durability. Featuring a single row with 8 positions, and a pitch of 3.96mm (.156 in), it offers efficient through-hole solder termination for easy installation on printed circuit boards. With a voltage rating of 600V AC and a contact amperage of 12A, it is suitable for industrial applications. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it guarantees performance in diverse environments. Its pre-tin contact mating area plating and GWT 750°C glow-wire rating enhance reliability. RoHS compliant and lead-free solder compatible, this connector is an environmentally conscious choice. Ideal for wire-to-board power connections, this vertical rectangular connector, with a plug housing type, meets the needs of various power applications with efficiency and quality assurance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213738-8
Series:Economy Power
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Contact Amperage:12 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:K84
Packaging:Tube
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1.18 µm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K999
Number of Power Positions:2
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Vertical Rectangular Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2213738-8
SKU:AMP2213738-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: