2213775-1
AV16 SPM 0.4VA POWER LED WHITE 12V
Illuminate your space with the AV16 SPM 0.4VA Power LED in striking white, designed for 12V applications. Featuring a sleek panel mount design with vertical orientation, this SPST push button switch boasts a durable gold contact plating for reliable performance. The round actuator allows for easy operation, with a satisfying Off-(On) and On-(Off) switch operation. Rated for 36 VDC, this switch is not only energy efficient but also environmentally friendly with RoHS compliance. Ideal for a range of products and applications, it's a must-have for any project requiring precision control and illumination.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213775-1 |
Amperage: | .4 A |
Mount Type: | Panel |
Contact Plating: | Gold |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Rated Voltage: | 36 VDC |
SKU: | AMP2213775-1 |
series: | Alcoswitch AV16 |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Case Material: | PBT |
Detent Style: | Audible |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Bushing Length: | 16 in |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Vandal Resistant |
Supplier Product: | Push Button Switches |
Part Alias: | 2213775-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |