2213775-7
AV16 SPM 0.4VA POWER LED GREEN 12V
Illuminate your space with the AV16 SPM 0.4VA Green LED Power Switch, designed for effortless panel mounting. Featuring a .4A amperage and SPST contact configuration, this switch offers reliable performance with a round actuator for easy operation. With gold-plated contacts and vertical mount angle, it ensures seamless connectivity and durability. Rated for 36VDC, this switch is perfect for various applications where a dependable On/Off function is needed. Compliant with RoHS standards, it's a sustainable choice for your electronic projects. Elevate your control panel with this high-quality push button switch, adding both functionality and visual appeal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213775-7 |
Amperage: | .4 A |
Mount Type: | Panel |
Contact Plating: | Gold |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Rated Voltage: | 36 VDC |
SKU: | AMP2213775-7 |
series: | Alcoswitch AV16 |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Case Material: | PBT |
Detent Style: | Audible |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Bushing Length: | 16 in |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Vandal Resistant |
Supplier Product: | Push Button Switches |
Part Alias: | 2213775-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |