2213932-6

SMT TB R/A HEADER, 3.5MM, 6 POS

Introducing a Surface Mount Right Angle Header from the Buchanan WireMate TB Series, designed for efficient PCB connectivity. With a pitch of 3.5mm and 6 positions, this header offers secure and high-performance wire termination. Its thermoplastic housing in sleek black ensures durability, while the copper alloy contacts guarantee reliable conductivity. Meeting RoHS compliance, this component is ideal for various industrial applications, with a voltage rating of 300V AC and an amperage of 8A. The shrouded design adds extra protection, making it a versatile and essential choice for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213932-6
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 6
Housing Color: Black
GPL: K84
Tail Length: .138 in, 3.5 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2213932-6
SKU: AMP2213932-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: