2213932-9

SMT TB R/A HEADER, 3.5MM, 9 POS

Introducing the SMT TB R/A Header from the Buchanan WireMate TB Series, a versatile 3.5mm connector designed for efficient board mounting. With 9 positions and a contact amperage of 8A, it ensures reliable power and signal transmission in industrial applications. The right-angle mount angle and black thermoplastic housing offer durability and ease of installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. RoHS compliant and lead-free solder compatible, it meets international standards for environmental responsibility. Perfect for wire-to-board connections in power and signal circuits, this shrouded header guarantees performance and longevity. Elevate your connectivity with this high-quality surface mount terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213932-9
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Contact Amperage: 8 A
Number of Positions: 9
Housing Color: Black
GPL: K84
Tail Length: .138 in, 3.5 mm
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2213932-9
SKU: AMP2213932-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: