2213933-3
SMT TB R/A HEADER, RET, 3.5MM, 3 POS
Elevate your surface mount PCB connectivity with this SMT TB right-angle header from our Buchanan WireMate TB Series. Designed for optimal performance, it features a rugged thermoplastic housing in sleek black, with three positions for secure wire termination. The copper alloy contacts, plated with tin for enhanced conductivity, offer reliable power transmission at voltages up to 300V AC. With a pitch of 3.5mm (.138 in) and a current rating of 8A, this connector is ideal for industrial applications. Its shrouded design ensures protection and stability, making it a trusted choice for your terminal block needs. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your assembly process with this efficient and durable component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213933-3 |
Series: | Buchanan WireMate TB Series |
Amperage: | 8 A |
Gender: | Header |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | K84 |
Tail Length: | .138 in, 3.5 mm |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L984 |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Surface Mount |
Part Aliases: | 2213933-3 |
SKU: | AMP2213933-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |