2213933-6

SMT TB R/A HEADER, RET, 3.5MM, 6 POS

Introducing the SMT TB R/A Header, a crucial component in the Buchanan WireMate TB Series. This right-angle header, with a pitch of 3.5mm, features six positions for efficient connectivity on a printed circuit board. With a current rating of 8A and a voltage of 300V AC, it ensures reliable performance in various applications. The thermoplastic housing, in sleek black, not only offers durability but also complies with RoHS standards for environmental responsibility. Surface mountable and featuring a copper alloy contact material with tin plating, this header guarantees secure and efficient connections. Perfect for industrial use, it is a must-have in your connector toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213933-6
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 6
Housing Color: Black
GPL: K84
Tail Length: .138 in, 3.5 mm
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2213933-6
SKU: AMP2213933-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: