2213934-2

SMT TB PERP PLUG, 5.0MM, 2 POS

Easily connect wires to your PCB with our SMT TB PERP PLUG. This 2-position receptacle, part of the Buchanan WireMate TB Series, features a 5.0mm pitch and is designed for high-power applications, with a 15A and 300V AC rating. The straight block type, made of durable thermoplastic in sleek black, ensures efficient board mounting. Constructed with copper alloy contacts plated with tin, it guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for industrial use. RoHS compliant and lead-free solder capable, this connector is environmentally friendly. Its versatile wire termination capability accommodates sizes ranging from 12 to 26 AWG, making it a must-have component for your terminal block needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213934-2
Series:Buchanan WireMate TB Series
Amperage:15 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Straight
Number of Positions:2
Housing Color:Black
GPL:K84
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
Connector System:Wire to Board
ECCN:EAR99
Entry Angle:Side
Mating Angle:Straight
Part Aliases:2213934-2
SKU:AMP2213934-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: