2213934-7

SMT TB PERP PLUG, 5.0MM, 7 POS

Enhance your industrial wiring systems with the SMT TB PERP PLUG, a reliable solution from the Buchanan WireMate TB Series. Featuring a 5.0mm pitch and 7 positions, this straight-block receptacle is designed for optimal performance. With a 15A amperage rating and 300V AC voltage capacity, it ensures efficient power transmission. The thermoplastic housing in sleek black not only offers durability but also adds a professional touch to your setup. Made with copper alloy contacts plated with tin, it guarantees excellent conductivity. Suitable for wire sizes ranging from 12 to 26 AWG, it accommodates a wide range of applications. With RoHS compliance and lead-free solder processes, it aligns with environmental standards. Trust in its quality for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213934-7
Series: Buchanan WireMate TB Series
Amperage: 15 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Block Type: Straight
Number of Positions: 7
Housing Color: Black
GPL: K84
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L984
Wire Size: 12 - 26 AWG, .13 - 3.31 mm²
ECCN: EAR99
Mating Angle: Straight
Part Aliases: 2213934-7
SKU: AMP2213934-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: