2213934-8

SMT TB PERP PLUG, 5.0MM, 8 POS

Elevate your connectivity with our SMT TB PERP PLUG, boasting 8 positions for seamless integration. Part of the Buchanan WireMate TB Series, this receptacle features a durable thermoplastic housing in sleek black. With a 5.0mm pitch and 15A amperage, it ensures reliable power transmission at up to 300V AC. Crafted with copper alloy contacts plated in tin, it guarantees optimal conductivity. Suitable for wire sizes ranging from 12 to 26 AWG, it accommodates a wide range of applications. Designed for industrial use and ROHS compliant, it upholds quality standards without compromising on environmental responsibility. Experience effortless termination to wire and cable with its straight block type, offering convenience in assembly. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213934-8
Series: Buchanan WireMate TB Series
Amperage: 15 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Block Type: Straight
Number of Positions: 8
Housing Color: Black
GPL: K84
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L984
Wire Size: 12 - 26 AWG, .13 - 3.31 mm²
ECCN: EAR99
Mating Angle: Straight
Part Aliases: 2213934-8
SKU: AMP2213934-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: