2213934-9
SMT TB PERP PLUG, 5.0MM, 9 POS
The SMT TB PERP PLUG from our Buchanan WireMate TB Series, a reliable solution for your connectivity needs. This 9-position receptacle features a 5.0mm pitch, suitable for industrial applications requiring a secure connection. With a 15A amperage and 300V AC voltage rating, it ensures performance and safety. The thermoplastic housing in sleek black offers durability, while the copper alloy contacts with tin plating guarantee reliable conductivity. Suitable for wire sizes ranging from .13 to 3.31mm² (12-26 AWG), this straight-angled plug is versatile and easy to install, making it ideal for various terminal block configurations. Rest assured, it complies with RoHS standards, meeting environmental requirements. Upgrade your connectivity setup with this high-quality connector, perfect for a range of projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213934-9 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Straight |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
ECCN: | EAR99 |
Mating Angle: | Straight |
Part Aliases: | 2213934-9 |
SKU: | AMP2213934-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |