2213935-3
SMT TB PERP PLUG, RET, 5.0MM, 3 POS
Enhance your electronic connections with our SMT TB PERP PLUG, RET, a high-performance solution designed for efficiency and durability. Featuring 3 positions with a 5.0mm pitch, this straight block connector ensures secure and reliable contact. The black thermoplastic housing, made of robust materials, offers protection and longevity in industrial environments. With a 15A amperage and 300V AC voltage rating, it meets the demands of various applications. The copper alloy contacts with tin plating guarantee optimal conductivity, while accommodating wire sizes ranging from 12 to 26 AWG. RoHS compliant and suitable for lead-free soldering processes, this connector prioritizes environmental responsibility without sacrificing performance. Elevate your wire-to-board connectivity with the Buchanan WireMate TB Series, where quality and innovation converge.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213935-3 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Straight |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
ECCN: | EAR99 |
Mating Angle: | Straight |
Part Aliases: | 2213935-3 |
SKU: | AMP2213935-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |