2213935-7

SMT TB PERP PLUG, RET, 5.0MM, 7 POS

Easily integrate your electronic components with our SMT TB PERP PLUG, featuring a 5.0mm pitch and 7 positions for seamless connectivity. Designed for high-performance applications, this Buchanan WireMate TB Series connector ensures reliable power delivery with a 15A rating and 300V AC voltage capacity. The straight block type, in a sleek black housing, is crafted from durable thermoplastic for long-lasting use. Contact points are made of copper alloy with tin plating, suitable for wire sizes ranging from 12 to 26 AWG. With a focus on environmental responsibility, this connector is RoHS compliant. Perfect for industrial settings, it offers a secure and efficient solution for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213935-7
Series: Buchanan WireMate TB Series
Amperage: 15 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Block Type: Straight
Number of Positions: 7
Housing Color: Black
GPL: K84
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L984
Wire Size: 12 - 26 AWG, .13 - 3.31 mm²
ECCN: EAR99
Mating Angle: Straight
Part Aliases: 2213935-7
SKU: AMP2213935-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: