2213935-9

SMT TB PERP PLUG, RET, 5.0MM, 9 POS

The SMT TB PERP PLUG, a cutting-edge solution for your connectivity needs. Designed with precision and performance in mind, this 9-position connector from the Buchanan WireMate TB Series offers reliable power transmission with a maximum amperage of 15A and a voltage rating of 300V AC. Featuring a straight block type and thermoplastic housing in sleek black, it's not just functional but also visually appealing. The contact material is made of durable copper alloy with tin plating for enhanced conductivity. Suitable for industrial applications, this connector is compliant with RoHS standards, ensuring environmental sustainability. With a pitch of 5mm and support for wire sizes ranging from 12 to 26 AWG, it provides versatility for various projects. Whether you're a professional in the field or a DIY enthusiast, the SMT TB PERP PLUG is the perfect choice for your terminal block needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213935-9
Series:Buchanan WireMate TB Series
Amperage:15 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Straight
Number of Positions:9
Housing Color:Black
GPL:K84
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
ECCN:EAR99
Mating Angle:Straight
Part Aliases:2213935-9
SKU:AMP2213935-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: