2213936-7

SMT TB SCREW RECEPTACLE, 3.5MM, 7 POS

Introducing the SMT TB SCREW RECEPTACLE, designed for seamless connection in industrial settings. With a pitch of 3.5mm and 7 positions, this thermoplastic receptacle offers reliable performance at up to 300V AC. Featuring copper alloy contacts plated with tin, it ensures optimal conductivity and durability. Suitable for wire sizes ranging from 16 to 30 AWG, it accommodates a variety of applications. The black housing not only provides a sleek finish but also meets RoHS compliance standards, making it an environmentally conscious choice. With a straight mount angle and lead-free solder processes, this connector is easy to install and maintain. Perfect for use in terminal blocks, it guarantees secure and efficient connections in any setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213936-7
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Straight
Number of Positions: 7
Housing Color: Black
GPL: K84
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L984
Wire Size: .05 - 1.31 mm², 16 - 30 AWG
ECCN: EAR99
Part Aliases: 2213936-7
SKU: AMP2213936-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: