2213936-8

SMT TB SCREW RECEPTACLE, 3.5MM, 8 POS

Introducing the SMT TB Screw Receptacle, a versatile and reliable connectivity solution for your industrial applications. With a pitch of 3.5mm, this 8-position receptacle offers secure wire termination with a contact mating area plated with tin for enhanced durability. The thermoplastic housing in sleek black ensures robust protection, while the straight mount angle allows for easy installation. Suitable for wire sizes ranging from 16 to 30 AWG, this connector is designed for efficiency and convenience. With RoHS compliance and a maximum voltage rating of 300V AC, it meets stringent quality standards for your peace of mind. Upgrade your terminal block setup with the Buchanan WireMate TB Series and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213936-8
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Straight
Number of Positions: 8
Housing Color: Black
GPL: K84
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L984
Wire Size: .05 - 1.31 mm², 16 - 30 AWG
ECCN: EAR99
Part Aliases: 2213936-8
SKU: AMP2213936-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: