2214574-1
2X2 QSFP CAGE AND PT CONNECTOR ASSEMBLY
Experience high-speed data connectivity with our QSFP/QSFP+ Board Mount Connector. Featuring Through Hole - Press-Fit termination, this connector is designed for seamless integration onto circuit boards. With four ports and a pitch of .8mm, it offers reliable performance in data-intensive applications. Compliant with UL 94V-0 standards, it ensures safety and durability. Supporting data rates of up to 14 Gb/s, it is ideal for standard signal transmission. Gold plating on contact mating areas guarantees optimal conductivity, while a Tin underplating material enhances longevity. Operating in a wide temperature range of -55 to 105°C, this connector is suitable for diverse environments. Its Cage Assembly with Integrated Connector design, along with included lightpipes, facilitates easy installation and signal identification. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this high-speed cage and connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2214574-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Number of Positions: | 152 |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 2 x 2 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J553 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Outer Left Indicator Up |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2214574-1 |
SKU: | AMP2214574-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |