2214574-7
2X2 QSFP CAGE AND PT CONNECTOR ASSEMBLY
Enhance your high-speed connectivity with our QSFP/QSFP+ Board Mount Connector, featuring a durable Through Hole - Press-Fit termination method. With a pitch of .8mm and 152 positions, this connector supports data rates of up to 14 Gb/s, ideal for standard applications. Crafted with UL 94V-0 rated material, it ensures reliability in various operating environments, from -55 to 105°C. Gold-plated contacts guarantee optimal signal transmission, while the included lightpipe indicators offer visual monitoring. RoHS compliant and lead-free solder capable, this connector is a dependable choice for your design needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2214574-7 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Number of Positions: | 152 |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 2 x 2 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J553 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | All Four Left Indicators Down |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2214574-7 |
SKU: | AMP2214574-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |