2214593-2

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2

Enhance your high-speed data connectivity with our zQSFP+ Stacked Receptacle Assembly 2x2. This advanced component, part of the zQSFP+/QSFP28 series, is designed for board mount installation with a termination method of through hole press-fit. Meeting UL 94V-0 standards for material flammability, it ensures safety and reliability in operation. With gold contact plating and a pitch of .8mm, it supports data rates of up to 28 Gb/s. Featuring a 2x2 port matrix configuration and a total of 152 positions, this assembly is suitable for a wide range of standard applications. Operating efficiently in temperatures ranging from -40 to 85°C, it guarantees performance in various environments. The included lightpipe with outer left indicator up configuration adds convenience to installation and usage. RoHS compliant and ECCN classified as EAR99, this connector assembly is not only technologically advanced but also environmentally friendly. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2214593-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Plating:Gold
Pitch:.032 in, .8 mm
Number of Ports:4
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:152
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:2 x 2
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Tin
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Lightpipe Configuraton:Outer Left Indicator Up
Rear EONs Per Port Column:3
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2214593-2
SKU:AMP2214593-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: