2217208-1
SDE COMMERCIAL TOOL AND DIE
Enhance your commercial tool and die operations with this SDE Straight Action Hand Tool. Designed for efficient and precise crimping, this tool is a must-have for any professional in the industry. With its portable and versatile features, it offers convenience and flexibility for on-the-go tasks. Powered by battery, electric, or manual operation, it ensures reliable performance in any setting. The removable/interchangeable die set type further enhances its functionality, allowing for seamless customization. Rest assured, this tool is compliant with RoHS regulations, making it a responsible choice for environmentally-conscious users. Elevate your crimping game with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2217208-1 |
Tool Type: | SDE Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2217208-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/10/2017 | E-17-004236 - Product Improvement. THE INSULATION ANVIL IN EXISTING AND FUTURE TOOLS MUST BE MODIFIED DUE TO A FORM CHANGE IN THE TERMINALS THIS TOOL AND DIE ARE DESIGNED TO CRIMP. | Download |