2217266-1
SDE COMMERCIAL TOOL AND DIE
Enhance your commercial tool and die arsenal with this high-performance SDE Straight Action Hand Tool. Perfect for on-the-go crimping tasks, it offers unparalleled convenience with its portable design and versatile power options – use it with a battery, electric, or manually for maximum flexibility. The removable/interchangeable die set system ensures seamless operation, while its RoHS compliance guarantees environmentally-friendly usage. Elevate your crimping experience with this essential tool for connectors and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2217266-1 |
Tool Type: | SDE Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2217266-1 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |