2217266-2
SDE COMMERCIAL TOOL AND DIE
Enhance your commercial tool and die operations with our high-performance SDE (Standard Die Envelope) Die Set. Designed for seamless compatibility with Portable Crimp Tools, this essential tool is a game-changer for any professional working with connectors. Boasting versatility, it is compatible with both battery-operated, electric, and manual tools, ensuring optimal efficiency in any setting. The removable/interchangeable die set feature further adds convenience and flexibility to your workflow. Rest assured, this tool is fully compliant with RoHS regulations, guaranteeing not just top-notch performance but also environmental responsibility. Elevate your crimping processes with this indispensable tool, a must-have for any toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2217266-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2217266-2 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |