2217753-1

CERTI-CRIMP II SAHT ASSEMBLY

Effortlessly assemble top-quality connections with the CERTI-CRIMP II SAHT ASSEMBLY tool. This Straight Action Hand Tool, designed for ultimate convenience and precision, guarantees seamless crimping every time. Its Portable Crimp Tools make on-the-go projects a breeze, while the Manual power type provides reliable performance without the need for electricity. With a Fixed In Tool die set, achieving consistent results is a cinch. Plus, rest assured that this tool is fully RoHS compliant, ensuring environmental responsibility in every use. Make flawless crimps a routine part of your workflow with this essential instrument in the Connectors, Tools, and Crimpers category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2217753-1
Tool Type: CERTI-CRIMP II, Straight Action Hand Tool
Product: Portable Crimp Tools
Power Type: Manual
Die Set Type: Fixed In Tool
SKU: AMP2217753-1
Certification: Yes
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Ratchet Configuration: Not Releasable, Not Adjustable
Specification Type: TE Product Specification (114-)
Tool Grade: Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: