2227023-1

CAGE ASSY PRESS FIT, SFP

Enhance your high-speed connectivity solutions with our cutting-edge CAGE ASSY PRESS FIT, SFP. This meticulously crafted assembly boasts a single port with 1 x 1 matrix configuration, ensuring seamless data transmission at 4 Gb/s. Designed for optimal performance in demanding environments, it operates flawlessly across a wide temperature range from -55 to 105°C (-67 to 221°F). With Through Hole - Press-Fit termination method and PCB mounting style, this cage assembly guarantees secure and reliable connections. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, it offers a perfect blend of efficiency and sustainability. Elevate your connectivity infrastructure with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227023-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:4 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2227023-1
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:3 mm / .118 in
Cage Material:Stainless Steel
Connector Mounting Type:Board Mount
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP SMT Connector
Pluggable I/O Applications:SFP
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Single
Form Factor:SFP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: