2227104-1

1X2 CAGE ASSY, BHND BEZEL, QSFP28

Enhance your high-speed connectivity with our zQSFP+/QSFP28 Board Mount Cage. Featuring a robust Through Hole - Press-Fit termination method, this assembly is UL 94V-0 compliant for superior safety. With two ports and a compact 1 x 2 port matrix configuration, it's ideal for standard applications. Tailored for QSFP28/56 data interfaces, each .086 in tail length ensures efficient signal transmission. Designed for seamless integration, its Tin-plated PCB contacts are suitable for .057 in PCB thickness. Packaged in a convenient Box & Tray format, this Cage is perfect for various signal circuit applications. Its ganged cage type, nickel silver material, and compatibility with heat sinks make it a versatile solution for your connectivity needs. Rest assured, it meets RoHS compliance standards for environmental responsibility. Elevate your connectivity with this high-quality Cage assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227104-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.086 in, 2.2 mm
Packaging:Box & Tray
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.057 in, 1.45 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Customer Applied Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2227104-1
SKU:AMP2227104-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: