2227224-3
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
Introducing the zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1, a high-speed connectivity solution designed for demanding applications. This assembly features a compact 2x1 port matrix configuration, ideal for space-constrained environments. With a data rate of 28 Gb/s and gold-plated contacts, it ensures reliable signal transmission. The UL 94V-0-rated construction guarantees safety and durability. Boasting a through-hole press-fit termination method and operating temperature range of -40 to 85 °C, it offers secure and stable performance even in harsh conditions. Perfect for standard applications, this assembly is RoHS compliant and provides seamless integration with printed circuit boards. Upgrade your connectivity with the zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2227224-3 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Plating: | Gold |
Pitch: | .032 in, .8 mm |
Number of Ports: | 2 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 76 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 2 x 1 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Outer Left Indicator Down |
Rear EONs Per Port Column: | 3 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2227224-3 |
SKU: | AMP2227224-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |