2227249-1

1x4 Cage Assy Bhnd Bzl QSFP28

Introducing our high-speed QSFP28/56 Board Mount Cage Assembly, designed for standard applications requiring reliable signal transmission. This cage features a durable construction with UL 94V-0 flammability standard compliance, ensuring safety and performance. With four ports in a 1 x 4 matrix configuration, it offers efficient connectivity. The Through Hole - Press-Fit termination method and tin-plated PCB contacts guarantee secure attachment and optimal conductivity. Operating in a wide temperature range of -40 to 85 °C (-40 to 185 °F), this assembly is suitable for diverse environments. Its ganged cage type and anodized black heat sink with a heat sink height of .165 in (4.2 mm) provide effective heat dissipation. RoHS compliant and featuring customer-applied EMI/RFI protection, this assembly is a reliable solution for high-speed data applications. Included accessory: Heat Sink.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227249-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.086 in, 2.2 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.057 in, 1.45 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Customer Applied Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2227249-1
SKU:AMP2227249-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: