2227317-1

press fit cage assy, single with lp

Enhance your connectivity solutions with our high-speed press fit cage assembly. Designed for optimal performance, this assembly features a single port with LP for seamless data transfer. With a data rate of 4 Gb/s and a rugged construction, it ensures reliable operation even in demanding environments. The through-hole press-fit termination method guarantees secure PCB mounting, while the wide operating temperature range of -55 to 85°C (-67 to 185°F) offers versatility. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this cage assembly is a must-have for your connectivity needs. Elevate your I/O connectors with this premium component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227317-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:4 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2227317-1
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:3 mm / .118 in
Cage Material:Stainless Steel
Connector Mounting Type:Board Mount
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP Lightpipes
Pluggable I/O Applications:SFP
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Single
Form Factor:SFP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: