2227642-1

1X4 VERT ASSY, MINI SAS HD INTERNAL

Discover high-speed connectivity with our cutting-edge Internal Mini-SAS HD Connector. Engineered for optimal performance, this receptacle, featuring four rows and 144 positions, ensures seamless signal transmission in demanding environments. With a maximum operating temperature of 85°C and a pitch of .75mm, it is designed for reliability. Suitable for vertical mounting on PCBs, it guarantees secure and efficient data transfer. Compliant with RoHS standards, it offers peace of mind for your connectivity needs. Whether for data centers or industrial applications, this connector, with its copper alloy contacts and straight body orientation, is a versatile and essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227642-1
Series:Mini-SAS HD
Connector Type:Internal Mini-SAS HD
Gender:Receptacle
Number of Rows:4
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Body Orientation:Straight
Pitch:.029 in, .75 mm
Number of Ports:4
Number of Positions:144
Mount Orientation:Vertical
GPL:K53
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L817
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
PCB Mounting Style:Through Hole - Press-Fit
Receptacle Configuration:Mini-SAS HD
Shell:Without
Part Aliases:2227642-1
SKU:AMP2227642-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: