2227640-1
1X2 VERT ASSY, MINI SAS HD INTERNAL
Experience high-speed data connectivity with our Black Mini-SAS HD Receptacle, designed for seamless integration into your electronic systems. Meeting UL 94V-0 standards for fire safety, this connector ensures reliable performance even in demanding environments. Featuring a durable LCP housing and copper alloy contacts, it guarantees secure signal transmission. With 72 positions across 4 rows, it offers ample connectivity options for your applications. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is suitable for various industrial settings. Its straight body orientation and vertical mount orientation make installation easy and hassle-free. RoHS compliant and with a high-temperature housing, this connector is a dependable choice for your data and device connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2227640-1 |
Color: | Black |
Series: | Mini-SAS HD |
Connector Type: | Internal Mini-SAS HD |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Straight |
Pitch: | .029 in, .75 mm |
Number of Ports: | 2 |
Number of Positions: | 72 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | K53 |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | M2 Screw |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L817 |
Height Above PC Board: | 14.2 mm, .559 in |
Connector System: | Cable-to-Board |
Stackable: | No |
Connector Product Type: | Connector |
ECCN: | EAR99 |
PCB Mounting Style: | Through Hole - Press-Fit |
Receptacle Configuration: | Mini-SAS HD |
Shell: | Without |
High Temperature Housing: | Yes |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2227640-1 |
SKU: | AMP2227640-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |