2227666-2
ZQSFP+ STACKED, 2X1, THRU BEZEL W SPRING
Enhance your data transmission systems with our ZQSFP+ STACKED connector, designed for high-speed applications. This 2x1 port assembly features a through-hole mount with press-fit termination, ensuring secure and reliable connections on your printed circuit board. With a pitch of .8mm and UL 94V-0 flammability standard compliance, it guarantees performance and safety. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for standard applications requiring a data rate of 28 Gb/s. Its gold plating and internal/external EMI springs offer excellent signal integrity and electromagnetic interference protection. The cage assembly with integrated connector, featuring nickel silver construction and outer left indicator up lightpipe configuration, provides ease of installation and maintenance. RoHS compliant, this connector is a quality solution for your high-speed connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2227666-2 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 2 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 76 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 2 x 1 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Outer Left Indicator Up |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2227666-2 |
SKU: | AMP2227666-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |