2227671-2
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3
Introducing the zQSFP+ STACKED RECEPTACLE ASSEMBLY, a high-performance solution for your connectivity needs. With a compact 2x3 port matrix configuration, this assembly offers six ports for seamless data transmission. Featuring through-hole press-fit termination, it ensures secure and reliable connections on your board. The gold-plated contact mating areas support a data rate of 28 Gb/s, making it ideal for high-speed applications. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105°C, it guarantees durability and safety. Incorporating both internal and external EMI protection, this assembly is designed for optimal signal integrity. Suitable for standard applications, it is RoHS compliant, aligning with environmental standards. Elevate your connectivity setup with this advanced cage assembly with integrated connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2227671-2 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 6 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 228 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 2 x 3 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Outer Left Indicator Up |
Rear EONs Per Port Column: | 3 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2227671-2 |
SKU: | AMP2227671-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |