2227732-1

zSFP+ 1x6 Cage Assembly, Press-Fit

Elevate your high-speed connectivity with our zSFP+ 1x6 Cage Assembly. Designed for seamless integration, this Press-Fit assembly offers reliable performance in demanding environments. With a data rate of 32 Gb/s and a port matrix configuration of 1 x 6, it ensures efficient and robust connectivity. Operating flawlessly in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it's ideal for various applications. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this Cage Assembly is a must-have for your connectivity needs. Elevate your high-speed connectivity with our zSFP+ 1x6 Cage Assembly. Designed for seamless integration, this Press-Fit assembly offers reliable performance in demanding environments. With a data rate of 32 Gb/s and a port matrix configuration of 1 x 6, it ensures efficient and robust connectivity. Operating flawlessly in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it's ideal for various applications. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this Cage Assembly is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227732-1
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:32 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2227732-1
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver Alloy
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:zSFP+ SMT Connector
Pluggable I/O Applications:zSFP+ Thermally Enhanced
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Ganged
Form Factor:zSFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: