2229800-1

D3950 REC 6POS 2ROW MARKED

Enhance your power and signal connections with the D3950 REC 6POS 2ROW MARKED connector from our Dynamic 3000 Series. Designed for reliability, it features a thermoplastic housing in sleek black, allowing for secure cable mount installation. With a contact material of copper alloy and gold plating in the mating area, it ensures efficient conductivity. With a contact amperage of 12.7 A and a voltage rating of 300 V AC, this connector is suitable for industrial applications, meeting RoHS compliance standards. Its 180° mating angle, side entry, and interlock feature make it convenient to use. Accommodating wire sizes from 14 to 22 AWG, it offers versatility in connectivity. Whether for commercial or industrial use, this connector, with its tray packaging and operating temperature range of -30 to 105 °C, is a reliable choice for your wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2229800-1
Series: Dynamic 3000 Series
Amperage: 12.7 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Pitch: .295 in, 7.5 mm
Voltage: 300 V AC
Block Type: Standard
Contact Amperage: 12.7 A
Number of Positions: 6
Housing Color: Black
GPL: 440
Packaging: Tray
Operating Temperature Range: 22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: Y266
Wire Size: 14 - 22 AWG, .32 - 2.1 mm²
Connector System: Wire to Board
ECCN: EAR99
Body Color: Black
Entry Angle: Side
Interlock: With
Mating Angle: 180°
Screwless Terminal Block: Yes
Part Aliases: 2229800-1
SKU: AMP2229800-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/26/2019 P-19-017252 - Manufacturing location change. Part Numbers will be transferred to TE Suzhou Plant (TECC) on June 2019. TECC will start Mass Production on July 2019. TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition.

Download