| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2229806-1 |
| Series: | Dynamic 3000 Series |
| Gender: | Header |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 14.5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 440 |
| Packaging: | Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | Y266 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Body Color: | Black |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 2229806-1 |
| SKU: | AMP2229806-1 |
2229806-1
Specifications
Detailed Description
Enhance your power and signal connections with the D3950 HDR 6POS 2ROW connector from the Dynamic 3000 Series. This two-row header, designed for board mount assembly, features a rugged thermoplastic housing in sleek black. With a pitch of 7.5 mm (.295 in) and a right-angle mount angle, it offers efficient and space-saving connectivity. The copper alloy contacts with gold plating ensure reliable performance even in industrial environments, with a contact rating of 14.5 A at 300 V AC. Perfect for a range of applications, this shrouded header is ideal for wire-to-board connections, with a through-hole mounting style and screwless terminal block for easy installation. RoHS compliant and suitable for operating temperatures from -30 to 105°C (-22 to 221°F), it guarantees both performance and reliability. Elevate your connectivity solutions with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/26/2019 | P-19-017252 - Manufacturing location change. Part Numbers will be transferred to TE Suzhou Plant (TECC) on June 2019. TECC will start Mass Production on July 2019. TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. | Download | |||

