2236040-1
CONTACT KIT, R5, INLET TYPE 1,PLATED
Enhance the functionality and durability of your R5 contact kit with this Inlet Type 1 accessory. Designed for automotive applications, this plated component guarantees reliable performance in demanding environments. With a package quantity of 200, it ensures you have an ample supply for your projects. Meeting RoHS compliance standards, it is also environmentally friendly. Its operating temperature range of -40 to 85 °C (-40 to 185 °F) makes it suitable for a wide range of conditions. Perfect for automotive connectors and accessories, this accessory is a must-have for any maintenance or assembly task.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2236040-1 |
Color: | Other |
Series: | Charging Inlets |
Accessory Type: | Other |
Body Material: | Other |
Package Quantity: | 200 |
GPL: | P10 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Automotive |
Product Code: | J880 |
ECCN: | EAR99 |
Material Flammability Standard: | None |
Part Aliases: | 2236040-1 |
SKU: | AMP2236040-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |