2238171-3
FAST .250 STD REC RHFLG 2D AWG22-12 TPBR
Enhance your electrical connections with our FASTON 250 Standard Receptacle. Crafted from durable brass with pre-tinned plating, this high-quality connector ensures reliable performance. Its .25-inch tab width and .032-inch tab thickness are compatible with a wide range of wire sizes, from 22 to 12 AWG. The flag orientation offers easy installation, while the open barrel design accommodates insulation diameters of .082 to .165 inches. With an operating temperature range of -40 to 125°C, this receptacle is suitable for various environments. Whether you're a professional electrician or DIY enthusiast, our FASTON 250 Receptacle is a must-have for your connector toolkit. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Elevate your crimping experience with this essential component from our Quick Disconnects range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2238171-3 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 12.9 mm, .51 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 12 - 22 AWG, .4 - 3 mm², 700 - 6500 CMA |
Crimp Type: | 2D |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .082 - .165 in, 2.09 - 4.19 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP2238171-3 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 600 V |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 1.3 kgf / 13 Newton |
Line: | Standard |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. |
Download |
09/30/2021 | PCN-21-111889 - Please be aware of an upcoming feature change to the listed part numbers.2238171-3, 2238171-2, 2375768-3, 2375768-2 Before: Dimple width 1.32[.052] REF After: 1.0[.040] REF and the lead-in angle is changed. Reference performance test data: Insertion forces move from under 6 pounds average to under 4.5 pounds average. | Download |