2238178-1
187 X 020 POS LOC REC 20-16 NISTL
Introducing our Positive Lock 187 series Quick Disconnect Receptacle, designed for secure and efficient wire connections. Constructed with durable steel and featuring nickel-plated contacts, this straight orientation terminal ensures reliable performance in a wide operating temperature range of -40 to 250°C (-40 to 482°F). With a compatible tab width of 4.75mm (.187 in) and tab thickness of .51mm (.02 in), it accommodates various wire sizes ranging from 16 to 20 AWG (1600 to 4234 CMA). The F-Crimp type terminal with an open barrel design guarantees easy and effective installation. RoHS compliant, this receptacle is a quality solution for your connectivity needs. Explore more of our Crimp Quick Disconnect Terminals for a complete range of options.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2238178-1 |
Series: | Positive Lock 187 |
Contact Material: | Steel |
Contact Plating: | Nickel |
Material: | Steel |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Wire Size: | 1600 - 4234 CMA, 16 - 20 AWG |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP2238178-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |