2150854-2
OC-AT-E-FA-090F150F-001-0049
Enhance your assembly process with precision and efficiency using our OC-AT-E-FA-090F150F-001-0049 applicator. Designed for seamless termination of connections, this tool boasts a 30 mm (1.12") stroke terminator for accurate results. Featuring a pneumatic feed type, it ensures smooth operation in various applications. Elevate your workflow with this essential connector tool, perfect for achieving optimal performance. Rest assured, it complies with RoHS standards, guaranteeing both quality and environmental responsibility. Explore more in our range of connectors and tools for all your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150854-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150854-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |