2241021-1
X-Code cable assembly, Male to Male
Enhance your industrial Ethernet connectivity with our X-Code cable assembly. This Male to Male cable, with an overall length of 1000mm, is designed for seamless data transmission. Featuring M12 plugs on both ends, each with 8 positions, it ensures secure and reliable connections. The shielded design minimizes interference, guaranteeing optimal performance. Perfect for various applications, this assembly is RoHS compliant and is mounted with straight angles at both ends for easy installation. Upgrade your network with this high-quality cable assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2241021-1 |
Overall Length: | 1000 mm |
Connector A Type: | M12 |
Connector A Gender: | Plug |
Connector B Type: | M12 |
Connector B Gender: | Plug |
Shielding: | Yes |
Number of Positions: | 8 |
Application: | Industrial Ethernet |
Mount Angle End 1: | Straight |
Mount Angle End 2: | Straight |
SKU: | AMP2241021-1 |
Keying: | X |
Configuration: | Double Ended |
Housing Material: | PA66 |
Supplier Product: | M8/M12 Cable Assemblies |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |