2266004-2

OCEAN_2.0_Applicator-S-068F072OA

Elevate your assembly process with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. This sleek applicator, part of our supplier's product line, is perfect for a variety of tasks, from intricate connector installations to seamless tool operations. Boasting a range of terminator options, including 30mm and 40mm stroke terminators, it offers unparalleled control and accuracy. Powered by pneumatic technology, it ensures smooth and reliable performance, making it a must-have for any industrial setting. Rest assured, this applicator is fully compliant with RoHS standards, reflecting our commitment to quality and sustainability. Explore our wide range of products, including connectors and tools, and discover how the OCEAN 2.0 Applicator can streamline your workflow.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2266004-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2266004-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: