2266014-1

OCEAN-2.0-APPLICATOR-S-090F140O

Enhance your production line with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. This applicator features a 30mm (1.12") Stroke Terminator for accurate operation, and a 40mm (1.62") Stroke Terminator for added flexibility. Its mechanical feed type ensures smooth and consistent performance, making it ideal for a wide range of applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your workflow with this essential tool for connectors and other industrial tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266014-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266014-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: